2903672 | Phoenix Contact

Relay, 4 Form C (NO/NC), 60 V (DC), 50 mA, 36 V (DC), 30 V (AC), monostable, 2903672

Order No.: 64P2861
EAN: 4046356758857
MPN:
2903672
REL-IR4/LDP- 60DC/4X21AU
Series: REL-IR
2903672 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.2935 € *
Available: 0 pcs.
Available in 10 days: 130 pcs.
Leadtime: 1 Week **
Total Price:
10.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.2935 €

Industrial relay, 2903672, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi, hard gold-plated
  • Overvoltage category III
Technical specifications
Anschluss Steckanschluss
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 30 V
Schaltspannung (DC) 36 V
Schaltstrom 50 mA
Spulenspannung (DC) 60 V
Spulentyp monostabil
Logistics
Ursprungsland PL
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes