2903677 | Phoenix Contact

Relay, 4 Form C (NO/NC), 24 V (DC), 16 A, 250 V (DC), 250 V (AC), monostable, 2903677

Order No.: 64P2856
EAN: 4046356758901
MPN:
2903677
REL-IR4/LDP- 24DC/4X21
Series: REL-IR
2903677 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
8.3895 € *
Available: 0 pcs.
Available in 10 days: 152,064 pcs.
Leadtime: 1 Week **
Total Price:
8.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3895 €

Industrial relay, 2903677, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category III
Technical specifications
Anschluss Steckanschluss
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 16 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Logistics
Ursprungsland PL
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes