2903683 | Phoenix Contact

Relay, 4 Form C (NO/NC), 24 V (AC), 50 mA, 36 V (DC), 30 V (AC), monostable, 2903683

Order No.: 64P2849
EAN: 4046356758963
MPN:
2903683
REL-IR4/L- 24AC/4X21AU
Series: REL-IR
2903683 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
9.1511 € *
Available: 0 pcs.
Available in 10 days: 494 pcs.
Leadtime: 1 Week **
Total Price:
9.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.1511 €

Industrial relay, 2903683, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi, hard gold-plated
  • Overvoltage category II
Technical specifications
Anschluss Steckanschluss
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 30 V
Schaltspannung (DC) 36 V
Schaltstrom 50 mA
Spulenspannung (AC) 24 V
Spulentyp monostabil
Logistics
Ursprungsland PL
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes