2903688 | Phoenix Contact

Relay, 4 Form C (NO/NC), 230 V (AC), 16 A, 250 V (DC), 250 V (AC), monostable, 2903688

Order No.: 64P2852
EAN: 4046356759014
MPN:
2903688
REL-IR4/L-230AC/4X21
Series: REL-IR
2903688 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
8.0087 € *
Available: 8 pcs.
Available in 10 days: 4,797 pcs.
Leadtime: 2 Weeks **
Total Price:
8.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.0087 €

Industrial relay, 2903688, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category II
Technical specifications
Connection Steckanschluss
Contact type 4 Wechsler
Contact material AgNi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 16 A
Coil voltage (AC) 230 V
Coil type monostabil
Logistics
Country of origin PL
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes