2903702 | Phoenix Contact
Relay, 3 Form C (NO/NC), 24 V (DC), 50 A, 250 V (DC), 440 V (AC), monostable, 2903702
Unit Price (€ / pc.)
16.8266 € *
Available: 0 pcs.
Available in 10 days: 103 pcs.
Leadtime: 1 Week **
Power relay, 2903702, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi
- Overvoltage category III
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 3 Wechsler | |
Kontaktmaterial | AgNi | |
Schaltspannung (AC) | 440 V | |
Schaltspannung (DC) | 250 V | |
Schaltstrom | 50 A | |
Spulenspannung (DC) | 24 V | |
Spulentyp | monostabil |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |