2903703 | Phoenix Contact

Relay, 3 Form C (NO/NC), 24 V (AC), 50 A, 250 V (DC), 440 V (AC), monostable, 2903703

Order No.: 64P2965
EAN: 4046356759151
MPN:
2903703
REL-PR3- 24AC/3X21
Series: REL-PR
2903703 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
16.9456 € *
Available: 0 pcs.
Available in 10 days: 430 pcs.
Leadtime: 1 Week **
Total Price:
16.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.9456 €

Power relay, 2903703, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category III
Technical specifications
Anschluss Steckanschluss
Kontaktart 3 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 440 V
Schaltspannung (DC) 250 V
Schaltstrom 50 A
Spulenspannung (AC) 24 V
Spulentyp monostabil
Logistics
Ursprungsland PL
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes