2903709 | Phoenix Contact

Relay, 3 Form A (N/O), 230 V (AC), 50 A, 250 V (DC), 440 V (AC), monostable, 2903709

Order No.: 64P2971
EAN: 4046356759212
MPN:
2903709
REL-PR3-230AC/3X1
Series: REL-PR
2903709 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
17.7191 € *
Available: 0 pcs.
Available in 10 days: 259 pcs.
Leadtime: 1 Week **
Total Price:
17.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.7191 €

Power relay, 2903709, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category III
Technical specifications
Anschluss Steckanschluss
Kontaktart 3 Schließer
Kontaktmaterial AgNi
Schaltspannung (AC) 440 V
Schaltspannung (DC) 250 V
Schaltstrom 50 A
Spulenspannung (AC) 230 V
Spulentyp monostabil
Logistics
Ursprungsland PL
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes