2905289 | Phoenix Contact

Relay, 1 Form C (NO/NC), 24 V (DC), 24 A, 250 V (DC), 250 V (AC), monostable, 2905289

Order No.: 64P3011
EAN: 4046356945448
MPN:
2905289
RIF-1-RPT-LDP-24DC/1X21MS
Series: RIF
2905289 Phoenix Contact Industrial Relays Image 1
2905289 Phoenix Contact Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
13.5541 € *
Available: 0 pcs.
Available in 10 days: 471 pcs.
Leadtime: 1 Week **
Total Price:
13.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.5541 €

Industrial relay, 2905289, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category III
Technical specifications
Anschluss Push-in
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 24 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Logistics
Ursprungsland CN
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes