2905292 | Phoenix Contact

Relay, 2 Form C (NO/NC), 230 V (AC), 16 A, 250 V (DC), 250 V (AC), monostable, 2905292

Order No.: 64P3027
EAN: 4046356945387
MPN:
2905292
RIF-1-RPT-LV-230AC/2X21MS
Series: RIF
2905292 Phoenix Contact Industrial Relays Image 1
2905292 Phoenix Contact Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
14.3752 € *
Available: 0 pcs.
Available in 10 days: 3,020 pcs.
Leadtime: 1 Week **
Total Price:
14.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3752 €

Industrial relay, 2905292, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category III
Technical specifications
Anschluss Push-in
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 16 A
Spulenspannung (AC) 230 V
Spulentyp monostabil
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes