2905659 | Phoenix Contact

Relay, 1 Form C (NO/NC), 24 V (DC), 24 A, 250 V (DC), 250 V (AC), monostable, 2905659

Order No.: 64P3038
EAN: 4046356983266
MPN:
2905659
RIF-1-RSC-LDP-24DC/1X21MS
Series: RIF
2905659 Phoenix Contact Industrial Relays
Image may differ

Industrial relay, 2905659, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category III
Technical specifications
Anschluss Schraubanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 24 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Logistics
Ursprungsland CZ
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes