2905661 | Phoenix Contact

Relay, 1 Form C (NO/NC), 230 V (AC), 32 A, 250 V (DC), 250 V (AC), monostable, 2905661

Order No.: 64P3051
EAN: 4046356983273
MPN:
2905661
RIF-1-RSC-LV-230AC/1X21MS
Series: RIF
2905661 Phoenix Contact Industrial Relays
Image may differ

Industrial relay, 2905661, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category III
Technical specifications
Anschluss Schraubanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 32 A
Spulenspannung (AC) 230 V
Spulentyp monostabil
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes