2908044 | Phoenix Contact

Relay, 1 Form A (N/O), 110 V (AC), 50 A, 250 V (DC), 440 V (AC), monostable, 2908044

Order No.: 64P2956
EAN: 4055626266770
MPN:
2908044
REL-PR1-110DC/1/MB
Series: REL-PR
Phoenix Contact
2908044 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
13.0543 € *
Available: 0 pcs.
Available in 10 days: 170 pcs.
Leadtime: 1 Week **
Total Price:
13.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.0543 €

Power relay, 2908044, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category III
Technical specifications
Connection plug-in connection
Contact type 1 Form A (N/O)
Contact material AgNi
Switching Voltage (AC) 440 V
Switching Voltage (DC) 250 V
switching current 50 A
Coil voltage (AC) 110 V
Coil type monostable
Logistics
Country of origin PL
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes