2908500 | Phoenix Contact

Relay, 1 Form C (NO/NC), 12 V (DC), 50 A, 250 V (DC), 250 V (AC), monostable, 2908500

Order No.: 64P3033
EAN: 4055626306223
MPN:
2908500
RIF-1-RSC-LDP-12DC/1X21
Series: RIF
2908500 Phoenix Contact Industrial Relays Image 1
2908500 Phoenix Contact Industrial Relays Image 2
Image may differ

Industrial relay, 2908500, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category III
Technical specifications
Anschluss Schraubanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 50 A
Spulenspannung (DC) 12 V
Spulentyp monostabil
Logistics
Ursprungsland CN
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei