2908821 | Phoenix Contact
Relay, 1 Form C (NO/NC), 12 V (DC), 50 A, 250 V (DC), 250 V (AC), monostable, 2908821
Unit Price (€ / pc.)
9.1154 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Power relay, 2908821, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi
- Overvoltage category III
Technical specifications
Connection | Lötanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 50 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |