2908898 | Phoenix Contact

Relay, 3 Form C (NO/NC), 110 V (DC), 30 A, 250 V (DC), 250 V (AC), monostable, 2908898

Order No.: 64P2952
EAN: 4055626355511
MPN:
2908898
REL-OR3/LDP-110DC/3X21
Series: REL-OR
2908898 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
20.0634 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
20.06 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0634 €
10 pcs.
18.6592 €
25 pcs.
16.9813 €
50 pcs.
15.2796 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, 2908898, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category III
Technical specifications
Anschluss Steckanschluss
Kontaktart 3 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 30 A
Spulenspannung (DC) 110 V
Spulentyp monostabil
Logistics
Ursprungsland PL
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes