2909641 | Phoenix Contact
Relay, 1 Form C (NO/NC), 12 V (DC), 10 A, 250 V (DC), 250 V (AC), monostable, 2909641
Unit Price (€ / pc.)
8.4252 € *
Available: 0 pcs.
Leadtime: On Request **
Power relay, 2909641, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgSnO
- Overvoltage category III
Technical specifications
Anschluss | Lötanschluss | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgSnO | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 250 V | |
Schaltstrom | 10 A | |
Spulenspannung (DC) | 12 V | |
Spulentyp | monostabil |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |