2909642 | Phoenix Contact

Relay, 1 Form C (NO/NC), 24 V (DC), 10 A, 250 V (DC), 250 V (AC), monostable, 2909642

Order No.: 64P2888
EAN: 4055626377674
MPN:
2909642
REL-MR- 24DC/21/MS
Series: REL-MR
2909642 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
7.5446 € *
Available: 0 pcs.
Available in 10 days: 470 pcs.
Leadtime: 2 Weeks **
Total Price:
7.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.5446 €

Power relay, 2909642, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgSnO
  • Overvoltage category III
Technical specifications
Connection Lötanschluss
Contact type 1 Wechsler
Contact material AgSnO
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 10 A
Coil voltage (DC) 24 V
Coil type monostabil
Logistics
Country of origin CZ
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes