2909644 | Phoenix Contact

Relay, 1 Form C (NO/NC), 12 V (DC), 50 mA, 36 V (DC), 30 V (AC), monostable, 2909644

Order No.: 64P2875
EAN: 4055626377698
MPN:
2909644
REL-MR- 12DC/21AU/MS
Series: REL-MR
2909644 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
9.4486 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.4486 €

Power relay, 2909644, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgSnO, hard gold-plated
  • Overvoltage category III
Technical specifications
Anschluss Lötanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO
Schaltspannung (AC) 30 V
Schaltspannung (DC) 36 V
Schaltstrom 50 mA
Spulenspannung (DC) 12 V
Spulentyp monostabil
Logistics
Ursprungsland CZ
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes