2909647 | Phoenix Contact

Relay, 1 Form C (NO/NC), 60 V (DC), 50 mA, 36 V (DC), 30 V (AC), monostable, 2909647

Order No.: 64P2909
EAN: 4055626377810
MPN:
2909647
REL-MR- 60DC/21AU/MS
Series: REL-MR
2909647 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
13.1971 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.1971 €

Power relay, 2909647, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgSnO, hard gold-plated
  • Overvoltage category III
Technical specifications
Connection Lötanschluss
Contact type 1 Wechsler
Contact material AgSnO
Switching Voltage (AC) 30 V
Switching Voltage (DC) 36 V
switching current 50 mA
Coil voltage (DC) 60 V
Coil type monostabil
Logistics
Country of origin CZ
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes