2909774 | Phoenix Contact

Relay, 1 Form C (NO/NC), 120 V (AC), 32 A, 250 V (DC), 250 V (AC), monostable, 2909774

Order No.: 64P3045
EAN: 4055626380285
MPN:
2909774
RIF-1-RSC-LV-120AC/1X21MS
Series: RIF
Phoenix Contact
2909774 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
19.2185 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.2185 €

Industrial relay, 2909774, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category III
Technical specifications
Anschluss Schraubanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 32 A
Spulenspannung (AC) 120 V
Spulentyp monostabil
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes