2909884 | Phoenix Contact

Relay, 1 Form A (N/O), 24 V (DC), 80 A, 250 V (DC), 250 V (AC), monostable, 2909884

Order No.: 64P3008
EAN: 4055626405216
MPN:
2909884
RIF-1-RPT-LDP-24DC/1IC
Series: RIF
2909884 Phoenix Contact Industrial Relays Image 1
2909884 Phoenix Contact Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
15.5652 € *
Available: 0 pcs.
Available in 10 days: 15 pcs.
Leadtime: 1 Week **
Total Price:
15.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.5652 €

Industrial relay, 2909848, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category III
Technical specifications
Anschluss Push-in
Kontaktart 1 Schließer
Kontaktmaterial AgSnO
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 80 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei