2940760 | Phoenix Contact

Relay, 1 Form C (NO/NC), 230 V (AC), 8 A, 250 V (DC), 250 V (AC), monostable, 2940760

Order No.: 64P2239
EAN: 4017918080228
MPN:
2940760
EMG 22-REL/KSR-230/21/ SO46
Series: EMG
Phoenix Contact
2940760 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
119.4403 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
119.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
119.4403 €

Industrial relay, 2940760, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category III
Technical specifications
Connection screw connection
Contact type 1 Form C (NO/NC)
Contact material AgNi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 8 A
Coil voltage (AC) 230 V
Coil type monostable
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead