2941154 | Phoenix Contact

Relay, 1 Form A (N/O), 24 V (DC), 24 V (AC), 5 A, 125 V (DC), 250 V (AC), monostable, 2941154

Order No.: 64P2026
EAN: 4017918080310
MPN:
2941154
DEK-REL- 24/O/1
Series: DEK
2941154 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
45.1367 € *
Available: 0 pcs.
Available in 10 days: 2,961 pcs.
Leadtime: 2 Weeks **
Total Price:
45.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.1367 €

Industrial relay, 2941154, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi, hard gold-plated
  • Overvoltage category III
Technical specifications
Connection Schraubanschluss
Contact type 1 Schließer
Contact material AgNi + Au
Switching Voltage (AC) 250 V
Switching Voltage (DC) 125 V
switching current 5 A
Coil voltage (AC) 24 V
Coil voltage (DC) 24 V
Coil type monostabil
Logistics
Country of origin CN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei