2941170 | Phoenix Contact
Relay, 1 Form A (N/O), 5 V (DC), 5 V (AC), 5 A, 125 V (DC), 250 V (AC), monostable, 2941170
Unit Price (€ / pc.)
52.7527 € *
Available: 0 pcs.
Available in 10 days: 124 pcs.
Leadtime: 2 Weeks **
Industrial relay, 2941170, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi, hard gold-plated
- Overvoltage category III
Technical specifications
Connection | Schraubanschluss | |
Contact type | 1 Schließer | |
Contact material | AgNi + Au | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 125 V | |
switching current | 5 A | |
Coil voltage (AC) | 5 V | |
Coil voltage (DC) | 5 V | |
Coil type | monostabil |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |