2941183 | Phoenix Contact

Relay, 1 Form A (N/O), 5 V (DC), 5 V (AC), 5 A, 125 V (DC), 250 V (AC), monostable, 2941183

Order No.: 64P2020
EAN: 4017918080334
MPN:
2941183
DEK-REL- 5/I/1
Series: DEK
Phoenix Contact
2941183 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
52.7527 € *
Available: 0 pcs.
Available in 10 days: 126 pcs.
Leadtime: 1 Week **
Total Price:
52.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.7527 €

Industrial relay, 2941183, Phoenix Contact

Features

  • With monostable drive and function
  • Double switch contact
  • Contact material AgNi, hard gold-plated
  • Overvoltage category III
Technical specifications
Anschluss Schraubanschluss
Kontaktart 1 Schließer
Kontaktmaterial AgNi + Au
Schaltspannung (AC) 250 V
Schaltspannung (DC) 125 V
Schaltstrom 5 A
Spulenspannung (AC) 5 V
Spulenspannung (DC) 5 V
Spulentyp monostabil
Logistics
Ursprungsland CN
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei