2941332 | Phoenix Contact

Relay, 2 Form C (NO/NC), 48 V (DC), 48 V (AC), 0.2 A, 36 V (DC), 30 V (AC), monostable, 2941332

Order No.: 64P2220
EAN: 4017918080372
MPN:
2941332
EMG 17-REL/KSR- 48/21-21-LC AU
Series: EMG
Phoenix Contact
2941332 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
93.8434 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
93.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.8434 €

Industrial relay, 2941332, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi, hard gold-plated
  • Overvoltage category II
Technical specifications
Anschluss Schraubanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi + Au
Schaltspannung (AC) 30 V
Schaltspannung (DC) 36 V
Schaltstrom 0.2 A
Spulenspannung (AC) 48 V
Spulenspannung (DC) 48 V
Spulentyp monostabil
Logistics
Ursprungsland DE
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei