2942807 | Phoenix Contact

Relay, 1 Form A (N/O), 24 V (DC), 8 A, 250 V (DC), 250 V (AC), monostable, 2942807

Order No.: 64P2190
EAN: 4017918080853
MPN:
2942807
EMG 10-REL/KSR-G 24/ 1-LCU
Series: EMG
Phoenix Contact
2942807 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
30.0713 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
30.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.0713 €

Industrial relay, 2942807, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category III
Technical specifications
Anschluss Schraubanschluss
Kontaktart 1 Schließer
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 8 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Logistics
Ursprungsland DE
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei