2951885 | Phoenix Contact
Relay, 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 8 A, 250 V (DC), 250 V (AC), monostable, 2951885
Unit Price (€ / pc.)
71.9831 € *
Available: 0 pcs.
Available in 10 days: 77 pcs.
Leadtime: 1 Week **
Industrial relay, 2951885, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi
- Overvoltage category III
Technical specifications
Anschluss | Schraubanschluss | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgNi | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 250 V | |
Schaltstrom | 8 A | |
Spulenspannung (AC) | 24 V | |
Spulenspannung (DC) | 24 V | |
Spulentyp | monostabil |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |