2952185 | Phoenix Contact
Relay, 2 Form C (NO/NC), 230 V (AC), 5 A, 110 V (DC), 250 V (AC), monostable, 2952185
Unit Price (€ / pc.)
154.6167 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Industrial relay, 2952185, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi
- Overvoltage category II
Technical specifications
Connection | screw connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 110 V | |
switching current | 5 A | |
Coil voltage (AC) | 230 V | |
Coil type | monostable |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |