2952363 | Phoenix Contact
Relay, 1 Form C (NO/NC), 24 V (DC), 8 A, 250 V (DC), 250 V (AC), monostable, 2952363
Unit Price (€ / pc.)
98.1869 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Industrial relay, 2952363, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi
- Overvoltage category III
Technical specifications
Connection | screw connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 8 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |