2956411 | Phoenix Contact

Relay, 1 Form C (NO/NC), 24 V (DC), 8 A, 250 V (DC), 250 V (AC), bistable, 2956411

Order No.: 64P2230
EAN: 4017918085773
MPN:
2956411
EMG 17-REL/SG-B 24/21/P
Series: EMG
Phoenix Contact
2956411 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
79.7181 € *
Available: 0 pcs.
Available in 10 days: 4,361 pcs.
Leadtime: 1 Week **
Total Price:
79.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
79.7181 €

Industrial relay, 2956411, Phoenix Contact

Features

  • With bistable drive and function
  • Single switch contact
  • Contact material AgSnO
  • Overvoltage category III
Technical specifications
Anschluss Schraubanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 8 A
Spulenspannung (DC) 24 V
Spulentyp bistabil
Logistics
Ursprungsland DE
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei