2961105 | Phoenix Contact

Relay, 1 Form C (NO/NC), 24 V (DC), 3.39 kΩ, 10 A, 250 V (DC), 250 V (AC), monostable, 2961105

Order No.: 64P2887
EAN: 4017918130893
MPN:
2961105
REL-MR- 24DC/21
Series: REL-MR
2961105 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
8.6156 € *
Available: 111 pcs.
Available in 10 days: 152,120 pcs.
Leadtime: 2 Weeks **
Total Price:
8.62 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6156 €
10 pcs.
7.5803 €
50 pcs.
7.0686 €
150 pcs.
6.7711 €
500 pcs.
6.4022 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, 2961105, Phoenix Contact

Features

  • AC coil
  • Single switch contact
  • Overvoltage category III
Technical specifications
Connection Lötanschluss
Contact type 1 Wechsler
Contact material AgSnO
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 10 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 3.39 kΩ
Logistics
Country of origin CZ
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes