2961118 | Phoenix Contact
Relay, 1 Form C (NO/NC), 60 V (DC), 20.5 kΩ, 10 A, 250 V (DC), 250 V (AC), monostable, 2961118
Unit Price (€ / pc.)
15.9460 € *
Available: 6 pcs.
Available in 10 days: 79,020 pcs.
Leadtime: 2 Weeks **
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9460 €
10 pcs.
14.6727 €
50 pcs.
13.3518 €
100 pcs.
12.0190 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 2961118, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgSnO
- Overvoltage category III
Technical specifications
Connection | Lötanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgSnO | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 10 A | |
Coil voltage (DC) | 60 V | |
Coil type | monostabil | |
Coil resistance | 20.5 kΩ |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |