2961192 | Phoenix Contact

Relay, 2 Form C (NO/NC), 24 V (DC), 1.44 kΩ, 10 A, 250 V (DC), 250 V (AC), monostable, 2961192

Order No.: 64P2889
EAN: 4017918158019
MPN:
2961192
REL-MR- 24DC/21-21
Series: REL-MR
2961192 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
5.3550 € *
Available: 6 pcs.
Available in 10 days: 39,410 pcs.
Leadtime: 1 Week **
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3550 €
10 pcs.
4.7243 €
100 pcs.
4.1293 €
250 pcs.
3.9746 €
1000 pcs.
3.7247 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, 2961192, Phoenix Contact

Features

  • AC coil
  • Single switch contact
  • Overvoltage category III
Technical specifications
Anschluss Lötanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 10 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 1.44 kΩ
Logistics
Ursprungsland AT
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes