2961228 | Phoenix Contact
Relay, 2 Form C (NO/NC), 110 V (DC), 26.6 kΩ, 50 mA, 36 V (DC), 30 V (AC), monostable, 2961228
Unit Price (€ / pc.)
6.783 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 2 Weeks **
Power relay, 2961228, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi, hard gold-plated
- Overvoltage category III
Technical specifications
Connection | Lötanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 30 V | |
Switching Voltage (DC) | 36 V | |
switching current | 50 mA | |
Coil voltage (DC) | 110 V | |
Coil type | monostabil | |
Coil resistance | 26.6 kΩ |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |