2961231 | Phoenix Contact
Relay, 1 Form C (NO/NC), 48 V (DC), 10.618 kΩ, 10 A, 250 V (DC), 250 V (AC), monostable, 2961231
Unit Price (€ / pc.)
10.8409 € *
Available: 0 pcs.
Available in 10 days: 70 pcs.
Leadtime: 2 Weeks **
Industrial relay, 2961231, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgSnO
- Overvoltage category III
Technical specifications
Contact type | 1 Wechsler | |
Contact material | AgSnO | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 10 A | |
Coil voltage (DC) | 48 V | |
Coil type | monostabil | |
Coil resistance | 10.618 kΩ |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |