2961244 | Phoenix Contact

Relay, 1 Form C (NO/NC), 48 V (DC), 50 mA, 36 V (DC), 30 V (AC), monostable, 2961244

Order No.: 64P2902
EAN: 4046356294324
MPN:
2961244
REL-MR- 48DC/21AU
Series: REL-MR
2961244 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
11.8524 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.8524 €

Industrial relay, 2961244, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgSnO, hard gold-plated
Technical specifications
Contact type 1 Wechsler
Contact material AgSnO
Switching Voltage (AC) 30 V
Switching Voltage (DC) 36 V
switching current 50 mA
Coil voltage (DC) 48 V
Coil type monostabil
Logistics
Country of origin CZ
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes