2961273 | Phoenix Contact

Relay, 2 Form C (NO/NC), 60 V (DC), 7340 Ω, 25 A, 250 V (DC), 250 V (AC), monostable, 2961273

Order No.: 64P2906
EAN: 4017918164034
MPN:
2961273
REL-MR- 60DC/21-21
Series: REL-MR
2961273 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
4.4982 € *
Available: 0 pcs.
Available in 10 days: 180 pcs.
Leadtime: 1 Week **
Total Price:
4.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4982 €

Industrial relay, 2961273, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category III
Technical specifications
Anschluss Lötanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 25 A
Spulenspannung (DC) 60 V
Spulentyp monostabil
Spulenwiderstand 7340 Ω
Logistics
Ursprungsland AT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes