2961286 | Phoenix Contact
Relay, 2 Form C (NO/NC), 60 V (DC), 7340 Ω, 50 mA, 250 V (DC), 250 V (AC), monostable, 2961286
Unit Price (€ / pc.)
5.0337 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Power relay, 2961286, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi, hard gold-plated
- Overvoltage category III
Technical specifications
Connection | Lötanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 50 mA | |
Coil voltage (DC) | 60 V | |
Coil type | monostabil | |
Coil resistance | 7340 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |