2961338 | Phoenix Contact
Relay, 1 Form C (NO/NC), 110 V (DC), 26600 Ω, 50 A, 250 V (DC), 250 V (AC), monostable, 2961338
Unit Price (€ / pc.)
5.6287 € *
Available: 0 pcs.
Available in 10 days: 60 pcs.
Leadtime: 2 Weeks **
Power relay, 2961338, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi
- Overvoltage category III
Technical specifications
Connection | Lötanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 50 A | |
Coil voltage (DC) | 110 V | |
Coil type | monostabil | |
Coil resistance | 26600 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |