2961341 | Phoenix Contact
Relay, 1 Form A (N/O), 24 V (DC), 1440 Ω, 80 A, 250 V (DC), 250 V (AC), monostable, 2961341
Unit Price (€ / pc.)
4.5696 € *
Available: 0 pcs.
Available in 10 days: 440 pcs.
Leadtime: 2 Weeks **
Power relay, 2961341, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgSnO
- Overvoltage category III
Technical specifications
Connection | Lötanschluss | |
Contact type | 1 Schließer | |
Contact material | AgSnO | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 80 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 1440 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |