2961370 | Phoenix Contact

Relay, 1 Form C (NO/NC), 4.5 V (DC), 119 Ω, 50 mA, 36 V (DC), 30 V (AC), monostable, 2961370

Order No.: 64P2868
EAN: 4017918730857
MPN:
2961370
REL-MR 4,5DC/21AU
Series: REL-MR
2961370 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
7.7112 € *
Available: 0 pcs.
Available in 10 days: 90 pcs.
Leadtime: 1 Week **
Total Price:
7.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.7112 €

Power relay, 2961370, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgSnO, hard gold-plated
  • Overvoltage category III
Technical specifications
Anschluss Lötanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO
Schaltspannung (AC) 30 V
Schaltspannung (DC) 36 V
Schaltstrom 50 mA
Spulenspannung (DC) 4.5 V
Spulentyp monostabil
Spulenwiderstand 119 Ω
Logistics
Ursprungsland CZ
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes