2961406 | Phoenix Contact

Relay, 1 Form C (NO/NC), 24 V (AC), 350 Ω, 25 A, 250 V (DC), 250 V (AC), monostable, 2961406

Order No.: 64P2883
EAN: 4017918937812
MPN:
2961406
REL-MR- 24AC/21HC
Series: REL-MR
2961406 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
3.8913 € *
Available: 0 pcs.
Available in 10 days: 40 pcs.
Leadtime: 2 Weeks **
Total Price:
3.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8913 €

Power relay, 2961406, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi
  • Overvoltage category III
Technical specifications
Connection Lötanschluss
Contact type 1 Wechsler
Contact material AgNi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 25 A
Coil voltage (AC) 24 V
Coil type monostabil
Coil resistance 350 Ω
Logistics
Country of origin AT
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes