2961435 | Phoenix Contact
Relay, 2 Form C (NO/NC), 24 V (AC), 350 Ω, 12 A, 250 V (DC), 250 V (AC), monostable, 2961435
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Available in 10 days: 12,590 pcs.
Leadtime: 1 Week **
Power relay, 2961435, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi
- Overvoltage category III
Technical specifications
Anschluss | Lötanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgNi | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 250 V | |
Schaltstrom | 12 A | |
Spulenspannung (AC) | 24 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 350 Ω |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |