2961477 | Phoenix Contact

Relay, 2 Form C (NO/NC), 120 V (AC), 8100 Ω, 50 A, 36 V (DC), 30 V (AC), monostable, 2961477

Order No.: 64P2922
EAN: 4017918937881
MPN:
2961477
REL-MR-120AC/21-21AU
Series: REL-MR
2961477 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
5.8905 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.8905 €

Power relay, 2961477, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi, hard gold-plated
  • Overvoltage category III
Technical specifications
Connection Lötanschluss
Contact type 2 Wechsler
Contact material AgNi
Switching Voltage (AC) 30 V
Switching Voltage (DC) 36 V
switching current 50 A
Coil voltage (AC) 120 V
Coil type monostabil
Coil resistance 8100 Ω
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes