2961480 | Phoenix Contact
Relay, 2 Form C (NO/NC), 230 V (AC), 32500 Ω, 50 mA, 36 V (DC), 30 V (AC), monostable, 2961480
Unit Price (€ / pc.)
7.4851 € *
Available: 0 pcs.
Available in 10 days: 340 pcs.
Leadtime: 1 Week **
Power relay, 2961480, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi, hard gold-plated
- Overvoltage category III
Technical specifications
Anschluss | Lötanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgNi | |
Schaltspannung (AC) | 30 V | |
Schaltspannung (DC) | 36 V | |
Schaltstrom | 50 mA | |
Spulenspannung (AC) | 230 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 32500 Ω |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |