2961516 | Phoenix Contact
Relay, 1 Form C (NO/NC), 120 V (AC), 810 Ω, 50 A, 36 V (DC), 30 V (AC), monostable, 2961516
Unit Price (€ / pc.)
5.4740 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Power relay, 2961516, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi, hard gold-plated
- Overvoltage category III
Technical specifications
Connection | Lötanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 30 V | |
Switching Voltage (DC) | 36 V | |
switching current | 50 A | |
Coil voltage (AC) | 120 V | |
Coil type | monostabil | |
Coil resistance | 810 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |