2961529 | Phoenix Contact

Relay, 1 Form C (NO/NC), 230 V (AC), 32500 Ω, 50 mA, 36 V (DC), 30 V (AC), monostable, 2961529

Order No.: 64P2933
EAN: 4017918937928
MPN:
2961529
REL-MR-230AC/21HC AU
Series: REL-MR
2961529 Phoenix Contact Industrial Relays
Image may differ
Unit Price (€ / pc.)
7.1162 € *
Available: 0 pcs.
Available in 10 days: 3,490 pcs.
Leadtime: 1 Week **
Total Price:
7.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1162 €

Power relay, 2961529, Phoenix Contact

Features

  • With monostable drive and function
  • Single switch contact
  • Contact material AgNi, hard gold-plated
  • Overvoltage category III
Technical specifications
Anschluss Lötanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 30 V
Schaltspannung (DC) 36 V
Schaltstrom 50 mA
Spulenspannung (AC) 230 V
Spulentyp monostabil
Spulenwiderstand 32500 Ω
Logistics
Ursprungsland AT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes