2961545 | Phoenix Contact
Relay, 1 Form C (NO/NC), 24 V (DC), 1440 Ω, 50 mA, 36 V (DC), 30 V (AC), monostable, 2961545
Unit Price (€ / pc.)
4.1531 € *
Available in 10 days: 2,110 pcs. - if ordered today
Power relay, 2961545, Phoenix Contact
Features
- With monostable drive and function
- Single switch contact
- Contact material AgNi, hard gold-plated
- Overvoltage category III
Technical specifications
Filter | Property | Value |
---|---|---|
Switching Voltage (DC) | 36 V | |
Contact type | 1 Form C (NO/NC) | |
Coil resistance | 1440 Ω | |
Switching Voltage (AC) | 30 V | |
switching current | 50 mA | |
Coil type | monostable | |
Connection | solder connection | |
Contact material | AgNi | |
Coil voltage (DC) | 24 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | AT |
Customs tariff number | 85364190 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |