2964131 | Phoenix Contact
Relay, 1 Form A (N/O), 24 V (DC), 24 V (AC), 5 A, 125 V (DC), 250 V (AC), monostable, 2964131
Unit Price (€ / pc.)
80.0751 € *
Available: 0 pcs.
Available in 10 days: 479 pcs.
Leadtime: 1 Week **
Industrial relay, 2964131, Phoenix Contact
Features
- With monostable drive and function
- Double switch contact
- Contact material AgNi, hard gold-plated
- Overvoltage category III
Technical specifications
Anschluss | Schraubanschluss | |
Kontaktart | 1 Schließer | |
Kontaktmaterial | AgNi + Au | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 125 V | |
Schaltstrom | 5 A | |
Spulenspannung (AC) | 24 V | |
Spulenspannung (DC) | 24 V | |
Spulentyp | monostabil |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |